MFR Recommended
Similar




MPIA2512V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-4802-2-ND - Tape & Reel (TR) 283-4802-1-ND - Cut Tape (CT) 283-4802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V2-1R0-R |
Description | FIXED IND 1UH 3.3A 44 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.3 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4.4A | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2512V3-1R0-R | Eaton - Electronics Division | 4.265 | 283-MPIA2512V3-1R0-RCT-ND | 0,38000 € | MFR Recommended |
| SRP2512TMA-1R0M | Bourns Inc. | 1.712 | 118-SRP2512TMA-1R0MCT-ND | 0,24000 € | Similar |



