
MPIA2510V3-R68-R | |
|---|---|
DigiKey Part Number | 283-MPIA2510V3-R68-RTR-ND - Tape & Reel (TR) 283-MPIA2510V3-R68-RCT-ND - Cut Tape (CT) 283-MPIA2510V3-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2510V3-R68-R |
Description | FIXED IND 680NH 3.1A 44 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 3.1 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15760 € | 3,94 € |
| 50 | 0,14860 € | 7,43 € |
| 100 | 0,14000 € | 14,00 € |
| 250 | 0,12948 € | 32,37 € |
| 500 | 0,12210 € | 61,05 € |
| 1.000 | 0,11511 € | 115,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10487 € | 314,61 € |
| 6.000 | 0,09888 € | 593,28 € |
| 9.000 | 0,09555 € | 859,95 € |
| 15.000 | 0,09150 € | 1.372,50 € |
| 21.000 | 0,08894 € | 1.867,74 € |
| 30.000 | 0,08630 € | 2.589,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

