
MPIA2510V3-4R7-R | |
|---|---|
DigiKey Part Number | 283-MPIA2510V3-4R7-RTR-ND - Tape & Reel (TR) 283-MPIA2510V3-4R7-RCT-ND - Cut Tape (CT) 283-MPIA2510V3-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2510V3-4R7-R |
Description | FIXED IND 4.7UH 1.55A 262 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.55 A 262mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 262mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,26420 € | 26,42 € |
| 1.000 | 0,21726 € | 217,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20063 € | 601,89 € |
| 6.000 | 0,18920 € | 1.135,20 € |
| 9.000 | 0,18282 € | 1.645,38 € |
| 15.000 | 0,17511 € | 2.626,65 € |
| 21.000 | 0,17021 € | 3.574,41 € |
| 30.000 | 0,16517 € | 4.955,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

