MPIA2510V2-1R5-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,20063 €
Datasheet

Similar


Bourns Inc.
In Stock: 738
Unit Price: 0,24000 €
Datasheet
1.5 µH Shielded Molded Inductor 2.5 A 85mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 2.5 A 85mOhm Max 1008 (2520 Metric)
MPIA25-V2 Series_View-2
Eaton Automotive Electronics Solutions

MPIA2510V2-1R5-R

DigiKey Part Number
283-4796-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA2510V2-1R5-R
Description
FIXED IND 1.5UH 2.5A 85 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 2.5 A 85mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes