



MPIA2510V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-4795-2-ND - Tape & Reel (TR) 283-4795-1-ND - Cut Tape (CT) 283-4795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2510V2-1R0-R |
Description | FIXED IND 1UH 3.1A 52 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.1 A 52mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,71480 € | 17,87 € |
| 50 | 0,67420 € | 33,71 € |
| 100 | 0,63560 € | 63,56 € |
| 250 | 0,58808 € | 147,02 € |
| 500 | 0,55448 € | 277,24 € |
| 1.000 | 0,52286 € | 522,86 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

