
MPIA2010V1-2R2-R | |
|---|---|
DigiKey Part Number | 283-MPIA2010V1-2R2-RTR-ND - Tape & Reel (TR) 283-MPIA2010V1-2R2-RCT-ND - Cut Tape (CT) 283-MPIA2010V1-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2010V1-2R2-R |
Description | FIXED IND 2.2UH 2A 140 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2 A 140mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 140mOhm Max |
Mfr | Frequency - Self Resonant 60MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24160 € | 6,04 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,21480 € | 21,48 € |
| 250 | 0,19868 € | 49,67 € |
| 500 | 0,18734 € | 93,67 € |
| 1.000 | 0,17663 € | 176,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16705 € | 501,15 € |
| 6.000 | 0,15753 € | 945,18 € |
| 9.000 | 0,15221 € | 1.369,89 € |
| 15.000 | 0,14579 € | 2.186,85 € |
| 21.000 | 0,14170 € | 2.975,70 € |
| 30.000 | 0,13750 € | 4.125,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

