2.2 µH Shielded Inductor 2 A 140mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA2010V1-2R2-R

DigiKey Part Number
283-MPIA2010V1-2R2-RTR-ND - Tape & Reel (TR)
283-MPIA2010V1-2R2-RCT-ND - Cut Tape (CT)
283-MPIA2010V1-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPIA2010V1-2R2-R
Description
FIXED IND 2.2UH 2A 140 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 2 A 140mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Frequency - Self Resonant
60MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
0806
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
2.2A
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26100 €2,61 €
250,24160 €6,04 €
500,22780 €11,39 €
1000,21480 €21,48 €
2500,19868 €49,67 €
5000,18734 €93,67 €
1.0000,17663 €176,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16705 €501,15 €
6.0000,15753 €945,18 €
9.0000,15221 €1.369,89 €
15.0000,14579 €2.186,85 €
21.0000,14170 €2.975,70 €
30.0000,13750 €4.125,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €