Similar
Similar

MPI4040R3-1R2-R | |
|---|---|
DigiKey Part Number | 283-4220-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI4040R3-1R2-R |
Description | FIXED IND 1.2UH 4A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 4 A 32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 32mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.073" (1.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437324012 | Würth Elektronik | 3.138 | 732-3347-1-ND | 2,01000 € | Similar |
| SRP4020TA-1R2M | Bourns Inc. | 412 | SRP4020TA-1R2MCT-ND | 0,92000 € | Similar |



