Similar
Similar

MPI4040R3-150-R | |
|---|---|
DigiKey Part Number | 283-4219-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI4040R3-150-R |
Description | FIXED IND 15UH 1.3A 285 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.3 A 285mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 285mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.073" (1.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP4020TA-150M | Bourns Inc. | 1.199 | SRP4020TA-150MCT-ND | 0,92000 € | Similar |
| SRP6540-150M | Bourns Inc. | 3.885 | SRP6540-150MCT-ND | 1,24000 € | Similar |



