Direct
Similar

MPI4040R2-1R5-R | |
|---|---|
DigiKey Part Number | 283-4216-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI4040R2-1R5-R |
Description | FIXED IND 1.5UH 3.8A 37 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.8 A 37mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4015V2-1R5-R | Eaton - Electronics Division | 0 | 283-4708-2-ND | 0,71312 € | Direct |
| SRP4020TA-1R5M | Bourns Inc. | 12.517 | SRP4020TA-1R5MCT-ND | 0,91000 € | Similar |



