Direct
Similar

MPI4040R1-R68-R | |
|---|---|
DigiKey Part Number | 283-4215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI4040R1-R68-R |
Description | FIXED IND 680NH 3.3A 51 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.3 A 51mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 51mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4012V2-R68-R | Eaton - Electronics Division | 0 | 283-MPI4012V2-R68-RTR-ND | 0,86547 € | Direct |
| SRP4020TA-R68M | Bourns Inc. | 2.865 | SRP4020TA-R68MCT-ND | 0,92000 € | Similar |



