Similar
Similar

MPI4040R1-4R7-R | |
|---|---|
DigiKey Part Number | 283-4126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI4040R1-4R7-R |
Description | FIXED IND 4.7UH 1.8A 180 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.8 A 180mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 180mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1816 (4540 Metric) |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4012V2-4R7-R | Eaton - Electronics Division | 50 | 283-4704-1-ND | 0,83000 € | Similar |
| B82462G4472M000 | TDK | 2.739 | 495-1997-1-ND | 1,11000 € | Similar |



