330 nH Shielded Drum Core, Wirewound Inductor 9.5 A 9mOhm Max Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI4020V2-R33-R

DigiKey Part Number
283-4720-2-ND - Tape & Reel (TR)
283-4720-1-ND - Cut Tape (CT)
283-4720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI4020V2-R33-R
Description
FIXED IND 330NH 9.5A 9 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 9.5 A 9mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
113MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±20%
Size / Dimension
0.160" L x 0.171" W (4.06mm x 4.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB0420-R33MCODACA4604044-CSAB0420-R33MCT-ND0,84000 €Similar
In-Stock: 9.001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,95200 €9,52 €
1000,78230 €78,23 €
1.0000,65740 €657,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80364 €2.410,92 €
6.0000,75805 €4.548,30 €
9.0000,75390 €6.785,10 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €