220 nH Shielded Drum Core, Wirewound Inductor 9.5 A 6.6mOhm Max Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI4020V2-R22-R

DigiKey Part Number
283-4785-2-ND - Tape & Reel (TR)
283-4785-1-ND - Cut Tape (CT)
283-4785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI4020V2-R22-R
Description
FIXED IND 220NH 9.5A 6.6 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 9.5 A 6.6mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
6.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.160" L x 0.171" W (4.06mm x 4.35mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,16200 €11,62 €
1000,95560 €95,56 €
1.0000,85718 €857,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,80729 €2.421,87 €
6.0000,76150 €4.569,00 €
9.0000,75733 €6.815,97 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €