
MPI4020V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-5255-2-ND - Tape & Reel (TR) 283-5255-1-ND - Cut Tape (CT) 283-5255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-6R8-R |
Description | FIXED IND 6.8UH 2.4A 175 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.4 A 175mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 175mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04500 € | 10,45 € |
| 100 | 0,85940 € | 85,94 € |
| 1.000 | 0,72967 € | 729,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80364 € | 2.410,92 € |
| 6.000 | 0,75805 € | 4.548,30 € |
| 9.000 | 0,75390 € | 6.785,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

