
MPI4020V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-5255-2-ND - Tape & Reel (TR) 283-5255-1-ND - Cut Tape (CT) 283-5255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-6R8-R |
Description | FIXED IND 6.8UH 2.4A 175 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.4 A 175mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 175mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.160" L x 0.171" W (4.06mm x 4.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03700 € | 10,37 € |
| 100 | 0,85250 € | 85,25 € |
| 1.000 | 0,72388 € | 723,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79726 € | 2.391,78 € |
| 6.000 | 0,75203 € | 4.512,18 € |
| 9.000 | 0,74791 € | 6.731,19 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

