
MPI4015V2-R33-R | |
|---|---|
DigiKey Part Number | 283-MPI4015V2-R33-RTR-ND - Tape & Reel (TR) 283-MPI4015V2-R33-RCT-ND - Cut Tape (CT) 283-MPI4015V2-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-R33-R |
Description | FIXED IND 330NH 9.5A 8.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 9.5 A 8.5mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.5mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14600 € | 11,46 € |
| 100 | 0,94200 € | 94,20 € |
| 1.000 | 0,80882 € | 808,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76454 € | 2.293,62 € |
| 6.000 | 0,72117 € | 4.327,02 € |
| 9.000 | 0,71392 € | 6.425,28 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

