
MPI4015V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-4711-2-ND - Tape & Reel (TR) 283-4711-1-ND - Cut Tape (CT) 283-4711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-6R8-R |
Description | FIXED IND 6.8UH 2A 207 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2 A 207mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 207mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,15000 € | 11,50 € |
| 100 | 0,94520 € | 94,52 € |
| 1.000 | 0,81068 € | 810,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77417 € | 2.322,51 € |
| 6.000 | 0,73024 € | 4.381,44 € |
| 9.000 | 0,72290 € | 6.506,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

