
MPI4015V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-4784-2-ND - Tape & Reel (TR) 283-4784-1-ND - Cut Tape (CT) 283-4784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-3R3-R |
Description | FIXED IND 3.3UH 3A 92 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3 A 92mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,99200 € | 9,92 € |
| 100 | 0,81610 € | 81,61 € |
| 1.000 | 0,68862 € | 688,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77417 € | 2.322,51 € |
| 6.000 | 0,73024 € | 4.381,44 € |
| 9.000 | 0,72290 € | 6.506,10 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

