
MPI4012V2-R33-R | |
|---|---|
DigiKey Part Number | 283-4705-2-ND - Tape & Reel (TR) 283-4705-1-ND - Cut Tape (CT) 283-4705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4012V2-R33-R |
Description | FIXED IND 330NH 7.5A 13.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 7.5 A 13.5mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 128MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,43720 € | 43,72 € |
| 1.000 | 0,35954 € | 359,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75755 € | 2.272,65 € |
| 6.000 | 0,71456 € | 4.287,36 € |
| 9.000 | 0,70569 € | 6.351,21 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

