MPI2520R1-4R7-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 20.319
Unit Price: 0,14000 €
Datasheet
4.7 µH Shielded Multilayer Inductor 1.6 A 180mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2520R1-4R7-R

DigiKey Part Number
283-4481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI2520R1-4R7-R
Description
FIXED IND 4.7UH 1.6A 180 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 1.6 A 180mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
180mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQM2HPN4R7MG0LMurata Electronics20.319490-5116-1-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes