MPI2520R0-1R0-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 1.370
Unit Price: 0,22000 €
Datasheet
900 nH Shielded Multilayer Inductor 3.2 A 60mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2520R0-1R0-R

DigiKey Part Number
283-4471-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI2520R0-1R0-R
Description
FIXED IND 900NH 3.2A 60 MOHM SMD
Customer Reference
Detailed Description
900 nH Shielded Multilayer Inductor 3.2 A 60mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes