MPI2512V2-4R7-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,20135 €
Datasheet
MPI2510V2-2R2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2512V2-4R7-R

DigiKey Part Number
283-4819-2-ND - Tape & Reel (TR)
283-4819-1-ND - Cut Tape (CT)
283-4819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI2512V2-4R7-R
Description
FIXED IND 4.7UH 1.4A 235MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.4 A 235mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
235mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.686 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.686In Stock
Ships from WEC