
MPI2512V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-4815-2-ND - Tape & Reel (TR) 283-4815-1-ND - Cut Tape (CT) 283-4815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI2512V2-1R0-R |
Description | FIXED IND 1UH 3.3A 44 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.3 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 44mOhm Max |
Mfr | Frequency - Self Resonant 70MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 4.4A | Height - Seated (Max) 0.049" (1.25mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,00800 € | 10,08 € |
| 100 | 0,82910 € | 82,91 € |
| 1.000 | 0,70117 € | 701,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75411 € | 2.262,33 € |
| 6.000 | 0,71132 € | 4.267,92 € |
| 9.000 | 0,70249 € | 6.322,41 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

