
MPI2510V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-4809-2-ND - Tape & Reel (TR) 283-4809-1-ND - Cut Tape (CT) 283-4809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI2510V2-1R5-R |
Description | FIXED IND 1.5UH 2.5A 85 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.5 A 85mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,66990 € | 66,99 € |
| 1.000 | 0,55302 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75755 € | 2.272,65 € |
| 6.000 | 0,71456 € | 4.287,36 € |
| 9.000 | 0,70569 € | 6.351,21 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

