1 µH Shielded Inductor 3.1 A 52mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2510V2-1R0-R

DigiKey Part Number
283-4808-2-ND - Tape & Reel (TR)
283-4808-1-ND - Cut Tape (CT)
283-4808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI2510V2-1R0-R
Description
FIXED IND 1UH 3.1A 52 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 3.1 A 52mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
52mOhm Max
Mfr
Frequency - Self Resonant
55MHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
4.3A
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,66300 €6,63 €
1000,54550 €54,55 €
1.0000,44873 €448,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,75411 €2.262,33 €
6.0000,71132 €4.267,92 €
9.0000,70249 €6.322,41 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €