
MPI2510V1-R68-R | |
|---|---|
DigiKey Part Number | MPI2510V1-R68-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI2510V1-R68-R |
Description | FIXED IND 680NH 3.4A 44 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 3.4 A 44mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MPI2510V1-R68-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

