MFR Recommended
Similar

MPI2010V1-1R0-R | |
|---|---|
DigiKey Part Number | 283-MPI2010V1-1R0-RTR-ND - Tape & Reel (TR) 283-MPI2010V1-1R0-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPI2010V1-1R0-R |
Description | FIXED IND 1UH 3.3A 62 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.3 A 62mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 62mOhm Max |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 2010 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 3.6A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2010V1-1R0-R | Eaton - Electronics Division | 0 | 283-MPIA2010V1-1R0-RTR-ND | 0,15964 € | MFR Recommended |
| MGV201610S1R0M-10 | Laird-Signal Integrity Products | 718 | 240-3080-1-ND | 0,30000 € | Similar |



