
MP2A-8R2-R | |
|---|---|
DigiKey Part Number | 283-MP2A-8R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2A-8R2-R |
Description | FIXED IND 8.2UH 1.34A 167 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 1.34 A 167mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MP2A-8R2-R Models |
Category | Current - Saturation (Isat) 1.54A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 167mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 2,70460 € | 10.547,94 € |
| Unit Price without VAT: | 2,70460 € |
|---|---|
| Unit Price with VAT: | 3,21847 € |

