4.7 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 117mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2A-4R7-R

DigiKey Part Number
283-3650-2-ND - Tape & Reel (TR)
283-3650-1-ND - Cut Tape (CT)
283-3650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2A-4R7-R
Description
FIXED IND 4.7UH 1.6A 117 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 117mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MP2A-4R7-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.81A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
117mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,10900 €21,09 €
1001,73380 €173,38 €
1.0001,59290 €1.592,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.9001,94415 €7.582,19 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €