
MP2-470-R | |
|---|---|
DigiKey Part Number | 283-4268-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2-470-R |
Description | FIXED IND 47UH 520MA 833 MOHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 520 mA 833mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MP2-470-R Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 833mOhm Max |
Series | Q @ Freq 65 @ 300kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 28MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 310mA |

