Similar
Similar

MP2-220-R | |
|---|---|
DigiKey Part Number | MP2-220-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2-220-R |
Description | FIXED IND 22UH 800MA 360 MOHM |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 800 mA 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MP2-220-R Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Q @ Freq 65 @ 300kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 45MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2A-220-R | Eaton - Electronics Division | 0 | 283-MP2A-220-RTR-ND | 2,70460 € | Similar |
| AX97-10220 | Triad Magnetics | 0 | AX97-10220-ND | 0,63328 € | Similar |


