Similar



MOVTP20V250N | |
|---|---|
DigiKey Part Number | 283-MOVTP20V250N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V250N |
Description | VARISTOR 390V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Eaton - Electronics Division | Current - Surge 10 kA |
Series | Energy 240J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Maximum AC Volts 250 V | Features Thermally Protected |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 391KN20 | YAGEO | 0 | 13-391KN20-ND | 1,22490 € | Similar |
| TMOV20RP250E | Littelfuse Inc. | 647 | F4040-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,23320 € | 30,83 € |
| 100 | 1,10130 € | 110,13 € |
| 250 | 1,03836 € | 259,59 € |
| 640 | 0,98864 € | 632,73 € |
| 1.280 | 0,95950 € | 1.228,16 € |
| 2.560 | 0,93554 € | 2.394,98 € |
| 5.120 | 0,91581 € | 4.688,95 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |



