


MOVTP20V150T | |
|---|---|
DigiKey Part Number | 283-MOVTP20V150T-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V150T |
Description | VARISTOR 240V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 10 kA | |
Energy | 170J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,43400 € | 35,85 € |
| 100 | 1,28380 € | 128,38 € |
| 250 | 1,21208 € | 303,02 € |
| 640 | 1,15539 € | 739,45 € |
| 1.280 | 1,12220 € | 1.436,42 € |
| 2.560 | 1,09488 € | 2.802,89 € |
| 5.120 | 1,07239 € | 5.490,64 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

