


MOVTP20V130N | |
|---|---|
DigiKey Part Number | 283-MOVTP20V130N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V130N |
Description | VARISTOR 200V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 10 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,11560 € | 27,89 € |
| 100 | 0,99470 € | 99,47 € |
| 250 | 0,93696 € | 234,24 € |
| 640 | 0,89130 € | 570,43 € |
| 1.280 | 0,86457 € | 1.106,65 € |
| 2.560 | 0,84257 € | 2.156,98 € |
| 5.120 | 0,82446 € | 4.221,24 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

