



MOVS4032V250 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V250TR-ND - Tape & Reel (TR) 283-MOVS4032V250CT-ND - Cut Tape (CT) 283-MOVS4032V250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V250 |
Description | VARISTOR 390V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46800 € | 11,70 € |
| 100 | 0,41080 € | 41,08 € |
| 250 | 0,38336 € | 95,84 € |
| 500 | 0,36682 € | 183,41 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



