



MOVS4032V140 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V140TR-ND - Tape & Reel (TR) 283-MOVS4032V140CT-ND - Cut Tape (CT) 283-MOVS4032V140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V140 |
Description | VARISTOR 220V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 220 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 242 V |
Series | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 140 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 180 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 198 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0141K072 | TDK | 2.249 | 495-B72660M0141K072CT-ND | 0,87000 € | Similar |
| DV140K4032R2 | Bourns Inc. | 0 | 118-DV140K4032R2TR-ND | 0,47296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

