



MOVS4032V130 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V130TR-ND - Tape & Reel (TR) 283-MOVS4032V130CT-ND - Cut Tape (CT) 283-MOVS4032V130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V130 |
Description | VARISTOR 205V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,44320 € | 11,08 € |
| 100 | 0,38850 € | 38,85 € |
| 250 | 0,36232 € | 90,58 € |
| 500 | 0,34656 € | 173,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,33199 € | 365,19 € |
| 2.200 | 0,32160 € | 707,52 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

