



MOVS4032V120 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V120TR-ND - Tape & Reel (TR) 283-MOVS4032V120CT-ND - Cut Tape (CT) 283-MOVS4032V120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V120 |
Description | VARSTR 188.5V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 188.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 120 V | |
Maximum DC Volts | 160 V | |
Varistor Voltage (Min) | 170 V | |
Varistor Voltage (Typ) | 188.5 V | |
Varistor Voltage (Max) | 207 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,35788 € | 393,67 € |
| 2.200 | 0,34682 € | 763,00 € |
| Unit Price without VAT: | 0,35788 € |
|---|---|
| Unit Price with VAT: | 0,42588 € |

