Similar
Similar




MOVS4032V095 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V095TR-ND - Tape & Reel (TR) 283-MOVS4032V095CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOVS4032V095 |
Description | VARISTOR 150V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 150 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 165 V |
Series | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 95 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 127 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 135 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0950K072 | TDK | 886 | 495-B72660M0950K072CT-ND | 0,87000 € | Similar |
| DV95K4032R2 | Bourns Inc. | 0 | 118-DV95K4032R2TR-ND | 0,47296 € | Similar |



