Similar
Similar




MOVS4032V017 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V017TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOVS4032V017 |
Description | VARISTOR 27V 250A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 27 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 29.7 V |
Series | Current - Surge 250 A |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 17 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 22 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 24.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0170K072 | TDK | 2.016 | 495-77431-1-ND | 0,87000 € | Similar |
| DV17K4032R2 | Bourns Inc. | 0 | 118-DV17K4032R2TR-ND | 0,76193 € | Similar |



