
MOVHE20V350Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V350Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V350Y |
Description | VARISTOR 560V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 10 kA | |
Energy | 380J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 710 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,53040 € | 13,26 € |
| 200 | 0,44265 € | 88,53 € |
| 400 | 0,42305 € | 169,22 € |
| 600 | 0,41322 € | 247,93 € |
| 1.000 | 0,40235 € | 402,35 € |
| 2.600 | 0,38575 € | 1.002,95 € |
| 5.000 | 0,37671 € | 1.883,55 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




