
MOVHE20V320Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V320Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V320Y |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Eaton - Electronics Division | Current - Surge 10 kA |
Series | Energy 360J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 780 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51400 € | 12,85 € |
| 200 | 0,42865 € | 85,73 € |
| 400 | 0,40963 € | 163,85 € |
| 600 | 0,40010 € | 240,06 € |
| 1.000 | 0,38955 € | 389,55 € |
| 2.600 | 0,37344 € | 970,94 € |
| 5.000 | 0,36466 € | 1.823,30 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

