
MOVHE20V210Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V210Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V210Y |
Description | VARISTOR 330V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Eaton - Electronics Division | Current - Surge 10 kA |
Series | Energy 228J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45720 € | 11,43 € |
| 200 | 0,38025 € | 76,05 € |
| 400 | 0,36305 € | 145,22 € |
| 600 | 0,35443 € | 212,66 € |
| 1.000 | 0,34489 € | 344,89 € |
| 2.600 | 0,33033 € | 858,86 € |
| 5.000 | 0,32239 € | 1.611,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

