Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOVHE14V460Y-AP | |
|---|---|
DigiKey Part Number | 283-MOVHE14V460Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOVHE14V460Y-AP |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6 kA |
Series | Energy 210J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE14V460Y | Eaton - Electronics Division | 531 | 283-MOVHE14V460Y-ND | 0,50000 € | Parametric Equivalent |
| 751KH14J | YAGEO | 0 | 13-751KH14J-ND | 0,18541 € | Parametric Equivalent |
| 751KH14J-F | YAGEO | 0 | 13-751KH14J-F-ND | 0,18541 € | Parametric Equivalent |
| 751KH14J-FP10 | YAGEO | 0 | 13-751KH14J-FP10-ND | 0,18541 € | Parametric Equivalent |
| 751KH14J-FP10TB | YAGEO | 0 | 13-751KH14J-FP10TB-ND | 0,20451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,25968 € | 103,87 € |
| Unit Price without VAT: | 0,25968 € |
|---|---|
| Unit Price with VAT: | 0,30902 € |



