750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV20V460Y

DigiKey Part Number
283-MOV20V460Y-ND
Manufacturer
Manufacturer Product Number
MOV20V460Y
Description
VARISTOR 750V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
Eaton - Electronics Division
Current - Surge
6.5 kA
Series
Energy
255J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
530 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
750 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51300 €5,13 €
250,46240 €11,56 €
1000,40550 €40,55 €
3000,37383 €112,15 €
5000,36214 €181,07 €
1.0000,34872 €348,72 €
2.5000,33456 €836,40 €
5.0000,32602 €1.630,10 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €