
MOV20V350Y | |
|---|---|
DigiKey Part Number | 283-MOV20V350Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V350Y |
Description | VARISTOR 560V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6.5 kA |
Series | Energy 215J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 710 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39040 € | 9,76 € |
| 200 | 0,32315 € | 64,63 € |
| 400 | 0,30818 € | 123,27 € |
| 600 | 0,30067 € | 180,40 € |
| 1.000 | 0,29234 € | 292,34 € |
| 2.600 | 0,27964 € | 727,06 € |
| 5.000 | 0,27272 € | 1.363,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

