
MOV20V300Y | |
|---|---|
DigiKey Part Number | 283-MOV20V300Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V300Y |
Description | VARISTOR 470V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6.5 kA |
Series | Energy 204J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37880 € | 9,47 € |
| 200 | 0,31340 € | 62,68 € |
| 400 | 0,29875 € | 119,50 € |
| 600 | 0,29145 € | 174,87 € |
| 1.000 | 0,28334 € | 283,34 € |
| 2.600 | 0,27097 € | 704,52 € |
| 5.000 | 0,26422 € | 1.321,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

