
MOV20V175Y | |
|---|---|
DigiKey Part Number | 283-MOV20V175Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V175Y |
Description | VARISTOR 270V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6.5 kA |
Series | Energy 127J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34240 € | 8,56 € |
| 200 | 0,28250 € | 56,50 € |
| 400 | 0,26913 € | 107,65 € |
| 600 | 0,26242 € | 157,45 € |
| 1.000 | 0,25499 € | 254,99 € |
| 2.600 | 0,24365 € | 633,49 € |
| 5.000 | 0,23747 € | 1.187,35 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

