
MOV14V420Y | |
|---|---|
DigiKey Part Number | 283-MOV14V420Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V420Y |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Eaton - Electronics Division | Current - Surge 4.5 kA |
Series | Energy 130J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21240 € | 5,31 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,16996 € | 42,49 € |
| 500 | 0,16166 € | 80,83 € |
| 1.000 | 0,15482 € | 154,82 € |
| 2.500 | 0,14760 € | 369,00 € |
| 5.000 | 0,14325 € | 716,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

